Part Details for 1212721 by Phoenix Contact
Overview of 1212721 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212721-ND
|
DigiKey | TOOL HAND CRIMPER 8-12AWG SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$259.0480 / $281.5700 | Buy Now |
DISTI #
651-1212721
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 10 RoHS: Compliant | 1 |
|
$238.7400 / $281.5000 | Buy Now |
DISTI #
71848700
|
RS | Crimping pliers, CRIMPFOX 10 | Phoenix Contact 1212721 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$266.3900 / $292.7400 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 4 mm² ... 10 mm² - lateral entry - trapezoidal crimp RoHS: Compliant | 3 Factory Stock |
|
$205.4900 / $226.8200 | Buy Now |
DISTI #
000000000004089353
|
Sager | Crimpers / Crimping Tools CRIMPFOX 10 Min Qty: 1 | 0 |
|
$304.7000 / $336.9300 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 800 |
|
RFQ | |
|
Master Electronics | Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 4 mm² ... 10 mm² - lateral entry - trapezoidal crimp RoHS: Compliant | 3 Factory Stock |
|
$205.4900 / $226.8200 | Buy Now |
Part Details for 1212721
1212721 CAD Models
1212721 Part Data Attributes
|
1212721
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212721
Phoenix Contact
TOOL HAND CRIMPER 8-12AWG SIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |