Part Details for 1212805 by Phoenix Contact
Overview of 1212805 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212805-ND
|
DigiKey | CUTTER SIDE OVAL 4.53" Min Qty: 6 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3783 | Buy Now |
DISTI #
651-1212805
|
Mouser Electronics | Wire Stripping & Cutting Tools MICROFOX-SB_DB | 0 |
|
$53.3800 / $57.1100 | Order Now |
DISTI #
71909480
|
RS | Diagonal cutter | Phoenix Contact 1212805 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3900 / $53.6800 | RFQ |
|
Onlinecomponents.com | Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-polished and oiled - 2-component handle - cutting capacity diameter: soft 0.2 ... 2.0 mm, medium hard 1.2 mm, hard 0.5 mm - type of packaging: with holder for sales display (backcard) | 0 |
|
$38.3700 / $48.7400 | Buy Now |
DISTI #
000000000005180450
|
Sager | Wire Stripping & Cutting Tools MICROFOX-SB_DB Min Qty: 6 | 0 |
|
$46.6000 / $50.1800 | Buy Now |
|
Dynamic Solutions GmbH | Diagonal cutter | 1800 |
|
RFQ | |
|
Master Electronics | Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-polished and oiled - 2-component handle - cutting capacity diameter: soft 0.2 ... 2.0 mm, medium hard 1.2 mm, hard 0.5 mm - type of packaging: with holder for sales display (backcard) | 0 |
|
$38.3700 / $48.7400 | Buy Now |