Part Details for 12129081 by Delphi Automotive LLP
Overview of 12129081 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL | 488 |
|
$0.4066 / $1.0165 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE, CRIMP TERMINAL | 1894 |
|
$0.4375 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 595 |
|
$1.1300 / $1.7300 | Buy Now |
Part Details for 12129081
12129081 CAD Models
12129081 Part Data Attributes
|
12129081
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12129081
Delphi Automotive LLP
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: 12129425; 12129663; 12129424; 12110842 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12129155 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |