Part Details for 1212MA by APEM Inc
Overview of 1212MA by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3415
|
Newark | Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1212MA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $49.1200 | Buy Now |
DISTI #
679-1042-ND
|
DigiKey | SWITCH PUSH SPST-NC 8A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
168 In Stock |
|
$19.1875 / $30.3900 | Buy Now |
DISTI #
642-1212MA
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 8A 125VAC RoHS: Compliant | 0 |
|
$22.1300 / $30.3900 | Order Now |
DISTI #
74996104
|
RS | PUSHBUTTON SWITCH 1200 | APEM Components 1212MA Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
256 In Stock |
|
$18.7200 / $31.3300 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
256 In Stock |
|
$18.7200 / $31.3300 | Buy Now |
Part Details for 1212MA
1212MA CAD Models
1212MA Part Data Attributes
|
1212MA
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1212MA
APEM Inc
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | FLAT PLUNGER | |
Body Breadth | 14 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 17 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |