Part Details for 12146038 by Aptiv PLC
Overview of 12146038 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12146038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12146038
|
Mouser Electronics | Automotive Connectors CON MP 800 2W FEM RoHS: Not Compliant | 0 |
|
$0.5600 / $1.0000 | Order Now |
DISTI #
VDP:6627_25464200
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Light Gray Min Qty: 940 Package Multiple: 940 Lead time: 8 Weeks | Americas - 3760 |
|
$0.2261 | Buy Now |
DISTI #
79935549
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Light Gray Min Qty: 940 Package Multiple: 940 | Americas - 3760 |
|
$0.1921 | Buy Now |
DISTI #
12146038
|
TTI | Automotive Connectors CON MP 800 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 940 Package Multiple: 940 Container: Each | Americas - 0 |
|
$0.3510 | Buy Now |
DISTI #
12146038
|
Power and Signal Group | 2 Way Light Gray Metri-Pack 800 Unsealed Female Connector, Max Current 60 amps | 3760 |
|
$0.2997 | RFQ |