Part Details for 12146AK by APEM Inc
Overview of 12146AK by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12146AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5482
|
Newark | Toggle Switch, Dpdt, 4A, 30Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:12000 Series, Switch Mounting:Panel Mount, Contact Current Max:4A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 12146AK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4200 / $72.2500 | Buy Now |
DISTI #
12146AK-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$53.1756 / $69.8700 | Buy Now |
DISTI #
642-12146AK
|
Mouser Electronics | Toggle Switches DPDT ON-ON SOLDER RoHS: Compliant | 302 |
|
$56.9300 / $69.0000 | Buy Now |
DISTI #
74996210
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12146AK Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6500 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
15 In Stock 36 On Order |
|
$59.0900 / $98.5100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
15 In Stock 36 On Order |
|
$59.0900 / $98.5100 | Buy Now |
Part Details for 12146AK
12146AK CAD Models
12146AK Part Data Attributes
|
12146AK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12146AK
APEM Inc
Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 26 deg | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Height | 13.6906 mm | |
Bushing Length | 0.429 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | QUICK CONNECT |