Part Details for 121475-000 by TE Connectivity
Overview of 121475-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121475-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3686
|
Newark | 5436-10-561316 |Raychem Te Connectivity 121475-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$911.2400 / $1,031.7400 | Buy Now |
DISTI #
121475-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit with Boot SolderShield Splice 36 Shell Size Straight - Bulk (Alt: 121475-000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$888.6462 / $1,069.3878 | Buy Now |
DISTI #
571-121475-000
|
Mouser Electronics | Circular MIL Spec Backshells 5436-10-561316 RoHS: Not Compliant | 0 |
|
$1,102.7800 | Order Now |
DISTI #
RYC121475-000
|
Heilind Electronics | 5436-10-561316 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5436-10-561316 | 0 |
|
$639.3700 / $1,015.1600 | Buy Now |
DISTI #
121475-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit with Boot SolderShield Splice 36 Shell Size Straight - Bulk (Alt: 121475-000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$888.6462 / $1,069.3878 | Buy Now |
DISTI #
121475-000
|
Avnet Americas | T-Fit Adapter and Molded Boot Kit with Boot SolderShield Splice 36 Shell Size Straight - Bulk (Alt: 121475-000) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$888.6462 / $1,069.3878 | Buy Now |
DISTI #
RYC121475-000
|
Interstate Connecting Components | 5436-10-561316 | 0 |
|
Buy Now | |
DISTI #
000000000005848515
|
Sager | Circular MIL Spec Backshells 5436-10-561316 Min Qty: 1 | 0 |
|
$539.1500 / $1,098.2600 | Buy Now |
|
Master Electronics | 5436-10-561316 | 0 |
|
$639.3700 / $1,015.1600 | Buy Now |
Part Details for 121475-000
121475-000 CAD Models
121475-000 Part Data Attributes
|
121475-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
121475-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |