Part Details for 12149A16VX408 by APEM Inc
Overview of 12149A16VX408 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12149A16VX408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5442
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12149A16VX408 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.8000 / $201.3000 | Buy Now |
DISTI #
642-12149A16VX408
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC | 0 |
|
$154.6800 / $157.5900 | Order Now |
DISTI #
74996263
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12149A16VX408 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$167.7500 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-On - 4A 125VAC 30 VDC - Locking Lever (Functions 4 & 9) Lever - Silver Contacts - Bright Chrome Finish - Solder Lug. | 0 |
|
$136.9900 / $339.4800 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-On - 4A 125VAC 30 VDC - Locking Lever (Functions 4 & 9) Lever - Silver Contacts - Bright Chrome Finish - Solder Lug. | 0 |
|
$136.9900 / $339.4800 | Buy Now |