Part Details for 1214BE by Davies Molding LLC
Overview of 1214BE by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1214BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6803
|
Newark | Cecntl Blk 1/4X17/32Ph W/I0357 Rohs Compliant: Yes |Davies Molding 1214BE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $8.1900 | Buy Now |
DISTI #
1722-1112-ND
|
DigiKey | KNOB 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
348 In Stock |
|
$4.9359 / $6.9500 | Buy Now |
DISTI #
5164-1214BE
|
Mouser Electronics | Knobs & Dials | 0 |
|
$4.9300 / $5.8400 | Order Now |
DISTI #
71618977
|
RS | 1.65" Diameter Thermoset Pointer Control Knob .25" Mounting, Set Screw | Davies Molding 1214BE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $6.9500 | RFQ |