Part Details for 1215 by American Electrical Inc
Overview of 1215 by American Electrical Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1215-ND
|
DigiKey | CBL TIE NAT 81LB 7.87" 1=100 Min Qty: 1 Lead time: 5 Weeks Container: Bag |
9 In Stock |
|
$11.8030 / $18.0900 | Buy Now |
DISTI #
73357731
|
RS | Cable ties, 2-LOCK Cable ties, 200x4.5mm, PA.6.6, natural | American Electrical Inc. 1215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 11 |
|
$15.6500 / $18.0900 | Buy Now |
|
Onlinecomponents.com | Cable ties 2-LOCK 4,5x200 natural RoHS: Compliant | 222 Factory Stock |
|
$0.1220 / $0.1500 | Buy Now |
|
Master Electronics | Cable ties 2-LOCK 4,5x200 natural RoHS: Compliant | 222 Factory Stock |
|
$0.1220 / $0.1500 | Buy Now |