-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 19 Contact(s), Glass Filled Polybutylene Terephthalate, Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121583-0122
|
Mouser Electronics | Automotive Connectors APD-2AP19S RoHS: Compliant | 0 |
|
$19.8100 / $25.5300 | Order Now |
DISTI #
70524324
|
RS | APD Series, 19 Pole Panel Mount Conn Socket, 32mm Shell Size, IP67, IP69K | ITT Cannon 121583-0122 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9600 / $28.4000 | RFQ |
DISTI #
ITT121583-0122
|
Heilind Electronics | APD SI FLANGE RECPT 19WAY GREY APD-2AP19S | Americas - 19 in Stock |
|
$19.4257 / $22.0352 | Buy Now |
|
Onlinecomponents.com | grey (RAL 7036) Flange Receptacle 19-way RoHS: Compliant |
20 Partner Stock |
|
$17.0300 / $24.5400 | Buy Now |
DISTI #
70399256
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$15.4600 / $15.7500 | Buy Now |
DISTI #
121583-0122
|
TTI | Automotive Connectors APD-2AP19S Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.3600 / $19.2300 | Buy Now |
DISTI #
ITT121583-0122
|
Interstate Connecting Components | APD SI FLANGE RECPT 19WAY GREY APD-2AP19S | 58 |
|
$19.4257 / $22.0352 | Buy Now |
|
Master Electronics | grey (RAL 7036) Flange Receptacle 19-way RoHS: Compliant |
20 Partner Stock |
|
$17.0300 / $24.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121583-0122
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0122
ITT Interconnect Solutions
Circular Connector, 19 Contact(s), Glass Filled Polybutylene Terephthalate, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPACTABLE CONTACTS: APK-SA16G07-002, APK-SA16A07-002 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |