Part Details for 121583-0124 by ITT Interconnect Solutions
Overview of 121583-0124 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 121583-0124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121583-0124
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$18.9100 / $20.7000 | Order Now |
DISTI #
ITT121583-0124
|
Heilind Electronics | APD-3AP19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | green (RAL 6029) Flange Receptacle 19-way RoHS: Compliant | 0 |
|
$16.9700 / $35.5400 | Buy Now |
DISTI #
ITT121583-0124
|
Interstate Connecting Components | APD-3AP19S | 0 |
|
Buy Now | |
|
Master Electronics | green (RAL 6029) Flange Receptacle 19-way RoHS: Compliant | 0 |
|
$16.9700 / $35.5400 | Buy Now |
Part Details for 121583-0124
121583-0124 CAD Models
121583-0124 Part Data Attributes
|
121583-0124
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-0124
ITT Interconnect Solutions
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (31)/TIN | |
Contact Finish Termination | GOLD (31)/TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |