Part Details for 121583-1001 by ITT Interconnect Solutions
Overview of 121583-1001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 121583-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-121583-1001-ND
|
DigiKey | CONN CABLE SEALING SET GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$5.3100 / $8.5800 | Buy Now |
DISTI #
1003-2092-ND
|
DigiKey | CONN CABLE SEALING SET GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5509 / $15.8000 | Buy Now |
DISTI #
121583-1001
|
Avnet Americas | Connector Accessories Cable Sealing Set - Bulk (Alt: 121583-1001) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4250 / $12.3580 | Buy Now |
DISTI #
965-121583-1001
|
Mouser Electronics | Circular MIL Spec Connector APD 2WAY CABLE SEALING SET RoHS: Compliant | 107 |
|
$10.4100 / $15.7900 | Buy Now |
DISTI #
70473272
|
RS | Cable Seal Set, for High Power 2-Way, 5.3mm, 5.7-7.3 Insulation, APD Series Circular | ITT Cannon 121583-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$9.5900 / $13.6200 | Buy Now |
DISTI #
ITT121583-1001
|
Heilind Electronics | 121583-1001 | Americas - 0 in Stock125 On Order |
|
$8.4030 / $10.7728 | Buy Now |
|
Onlinecomponents.com | 2-way APD Cable sealing set (Hexagonal Nut, Compression Support Plate for Cable Seal, cable seal) wire insulation 5.7 - 7.3, ø 5.3A RoHS: Compliant |
1500 In Stock |
|
$6.1900 / $11.7400 | Buy Now |
DISTI #
121583-1001
|
Avnet Americas | Connector Accessories Cable Sealing Set - Bulk (Alt: 121583-1001) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4250 / $12.3580 | Buy Now |
DISTI #
121583-1001
|
Avnet Americas | Connector Accessories Cable Sealing Set - Bulk (Alt: 121583-1001) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4250 / $12.3580 | Buy Now |
DISTI #
121583-1001
|
Avnet Abacus | Connector Accessories Cable Sealing Set (Alt: 121583-1001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 2700 |
|
Buy Now |
Part Details for 121583-1001
121583-1001 CAD Models
121583-1001 Part Data Attributes
|
121583-1001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121583-1001
ITT Interconnect Solutions
CABLE SEAL SET 2WAY 5.7-7.3MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING ITEM |