Part Details for 1215C SL002 by Alpha Wire
Overview of 1215C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1215C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6151
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1215C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$708.2900 | Buy Now |
DISTI #
1215CSL002-ND
|
DigiKey | CABLE 5CON 24AWG SLATE SHLD 500' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
9 In Stock |
|
$560.7550 / $575.5600 | Buy Now |
DISTI #
602-1215C-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 5C SHIELDED 500ft SPOOL SLATE RoHS: Compliant | 1 |
|
$560.7500 / $575.5500 | Buy Now |
DISTI #
70137507
|
RS | Multiconductor Cable, 5C, 24 AWG, Foil Shield, Gray PVC, 500 | Alpha Wire 1215C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$597.9200 | RFQ |
DISTI #
1743853
|
Farnell | CABLE, 24AWG, 5 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$317.0233 | Buy Now |
Part Details for 1215C SL002
1215C SL002 CAD Models
1215C SL002 Part Data Attributes:
|
1215C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1215C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |