Part Details for 12160435 by Aptiv PLC
Overview of 12160435 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12160435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12160435
|
Mouser Electronics | Automotive Connectors 2P M BLK CONN ASSY MP 150 SERIES 14AMPS RoHS: Compliant | 0 |
|
$1.0100 / $2.2100 | Order Now |
DISTI #
12160435-B
|
TTI | Automotive Connectors CONN M/P 150 2W MALE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
12160435
|
TTI | Automotive Connectors 2P M BLK CONN ASSY MP 150 SERIES 14AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.7700 | Buy Now |
Part Details for 12160435
12160435 CAD Models
12160435 Part Data Attributes:
|
12160435
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12160435
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |