Part Details for 12162280 by Aptiv PLC
Overview of 12162280 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8737
|
Newark | Housing, Rcpt, 3Pos, 14A, Black, Product Range:Metri-Pack 150.2 Series, Gender:Receptacle, No. Of Positions:3Ways, For Use With:Aptiv Metri-Pack 150.2 Series 12124075 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12162280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3231 |
|
$1.3200 / $2.0100 | Buy Now |
DISTI #
829-12162280
|
Mouser Electronics | Automotive Connectors 3P FM GRAY CON ASSY 150.2 SERIES RoHS: Compliant | 2667 |
|
$4.8700 / $8.7000 | Buy Now |
DISTI #
12162280-B
|
TTI | Automotive Connectors CON MP 150 .2 3W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 680 In Stock |
|
$3.0500 | Buy Now |
DISTI #
12162280
|
TTI | Automotive Connectors 3P FM GRAY CON ASSY 150.2 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 2500 In Stock |
|
$1.5200 | Buy Now |
DISTI #
12162280
|
Avnet Abacus | 3 Way Gray Metri-Pack 150.2 Sealed Female Connector Assembly (Alt: 12162280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12162280
12162280 CAD Models
12162280 Part Data Attributes:
|
12162280
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162280
Aptiv PLC
Combination Line Connector, 3 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.767 inch | |
Body Depth | 1.066 inch | |
Body Length | 0.838 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |