Part Details for 12162825-B by Aptiv PLC
Overview of 12162825-B by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162825-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12162825-B
|
TTI | Automotive Connectors CON MP 150 .2 5W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 340 In Stock |
|
$3.2100 | Buy Now |
DISTI #
12162825-B
|
Power and Signal Group | 5 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly (Replaces Item 12040947) (innerpack) | 1040 |
|
$2.4220 | RFQ |