Part Details for 121668-0001 by ITT Interconnect Solutions
Overview of 121668-0001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121668-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-121668-0001CT-ND
|
DigiKey | CONTACT PIN 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10001 In Stock |
|
$0.2486 / $0.6100 | Buy Now |
DISTI #
121668-0001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 121668-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121668-0001
|
Heilind Electronics | APK-PB25A25 121668-0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$664.0900 / $799.8900 | Buy Now |
DISTI #
121668-0001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 121668-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121668-0001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 121668-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121668-0001
|
Interstate Connecting Components | APK-PB25A25 121668-0001 | 0 |
|
Buy Now | |
DISTI #
121668-0001
|
Avnet Abacus | (Alt: 121668-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$664.0900 / $799.8900 | Buy Now |