Part Details for 1216849 (ALTERNATE: 1216849) by RS Pro
Overview of 1216849 (ALTERNATE: 1216849) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1216849 (ALTERNATE: 1216849)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71039161
|
RS | Motor Protection Circuit Breaker Switch, 3 Pole, 1.0-1.6A, 690V, Screw DIN Rail | RS PRO 1216849 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$53.3100 / $65.4500 | Buy Now |