Part Details for 1217-25-AL by RAF Electronic Hardware
Overview of 1217-25-AL by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1217-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5828
|
Newark | Round Clear Hole Spacer 1/2 Rd X 1/4 X .252 Id |Raf Electronic Hardware 1217-25-AL Min Qty: 449 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
Buy Now | |
DISTI #
1772-1125-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
64 In Stock |
|
$0.4181 / $0.8400 | Buy Now |
DISTI #
761-1217-25-AL
|
Mouser Electronics | Standoffs & Spacers AL 1/4in 1/2in Spacer RoHS: Compliant | 335 |
|
$0.4180 / $0.7000 | Buy Now |
DISTI #
70006611
|
RS | 1/2 ROUND SPACERS, 1/4 IN, .252 HOLE CLEARANCE, ALUMINUM | RAF 1217-25-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 501 |
|
$0.7200 / $0.8600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer, Round - OD:12.7mm - ID:6.35mm - L: 6.35mm - Aluminum RoHS: Compliant |
3832 In Stock 2306 Factory Stock |
|
$0.3826 / $0.4526 | Buy Now |
DISTI #
61676391
|
Verical | Spacer Round 6.4mm-ID 12.7mm-OD 3.175mm-LG Aluminum Min Qty: 424 Package Multiple: 424 Date Code: 1912 | Americas - 3816 |
|
$0.5374 / $0.6286 | Buy Now |
DISTI #
RAF1217-25-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer, Round - OD:12.7mm - ID:6.35mm - L: 6.35mm - Aluminum RoHS: Compliant |
3832 In Stock 2306 Factory Stock |
|
$0.3826 / $0.4526 | Buy Now |
Part Details for 1217-25-AL
1217-25-AL CAD Models
1217-25-AL Part Data Attributes
|
1217-25-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1217-25-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |