-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1217234-1) MAG-MATE TERM 28-31 013TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110919CT-ND
|
DigiKey | CONN MAG TERM 28-31AWG IDC Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71130 In Stock |
|
$0.0696 / $0.2100 | Buy Now |
DISTI #
1217234-1
|
Avnet Americas | Mag-Mate Terminal 28-31AWG M 7.87mm 4.32mm Tin Strip - Tape and Reel (Alt: 1217234-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 32 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0736 | Buy Now |
DISTI #
571-1217234-1
|
Mouser Electronics | Terminals POKE-IN LOCKING .300 RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0654 | Buy Now |
DISTI #
AMP1217234-1
|
Heilind Electronics | MAG-MATE TERM 28-31 013TPBR | Americas - 0 in Stock |
|
$0.0622 / $0.0830 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 28-31 013TPBR RoHS: Compliant | 144000 Factory Stock |
|
$0.0690 / $0.1890 | Buy Now |
DISTI #
1217234-1
|
Avnet Americas | Mag-Mate Terminal 28-31AWG M 7.87mm 4.32mm Tin Strip - Tape and Reel (Alt: 1217234-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 32 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0736 | Buy Now |
DISTI #
1217234-1
|
Avnet Americas | Mag-Mate Terminal 28-31AWG M 7.87mm 4.32mm Tin Strip - Tape and Reel (Alt: 1217234-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 32 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0736 | Buy Now |
|
Master Electronics | MAG-MATE TERM 28-31 013TPBR RoHS: Compliant | 144000 Factory Stock |
|
$0.0690 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217234-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217234-1
TE Connectivity
(1217234-1) MAG-MATE TERM 28-31 013TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |