Part Details for 1217283-1 by TE Connectivity
Overview of 1217283-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1217283-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108660-ND
|
DigiKey | CONN ADPT 0.25 RCPT TO 0.25 RCPT Min Qty: 64000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1353 | Buy Now |
DISTI #
1217283-1
|
Avnet Americas | Quick Disconnect Terminal - Bulk (Alt: 1217283-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
$0.1434 | Buy Now |
DISTI #
571-1217283-1
|
Mouser Electronics | Terminals RCPT 250 FASTON 018 TPBR RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1273 | Buy Now |
DISTI #
AMP1217283-1
|
Heilind Electronics | FASTON .250 RECEPTACLE TPBR | Americas - 0 in Stock |
|
$0.1402 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal RCP 7.62mm Tin RoHS: Compliant | 0 |
|
$0.1386 / $0.3895 | Buy Now |
DISTI #
1217283-1
|
Avnet Americas | Quick Disconnect Terminal - Bulk (Alt: 1217283-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
$0.1434 | Buy Now |
DISTI #
1217283-1
|
Avnet Americas | Quick Disconnect Terminal - Bulk (Alt: 1217283-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Bulk | 0 |
|
$0.1434 | Buy Now |
DISTI #
TE Connectivity 1217283-1
|
PEI Genesis | 1217283-1 | 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal RCP 7.62mm Tin RoHS: Compliant | 0 |
|
$0.1386 / $0.3895 | Buy Now |