Part Details for 12176445 by Aptiv PLC
Overview of 12176445 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 12176445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12176445
|
Mouser Electronics | Automotive Connectors 3P FEMALE NATURAL MP 280 SERIES 30AMPS RoHS: Compliant | 110 |
|
$0.6290 / $1.1200 | Buy Now |
DISTI #
12176445
|
TTI | Automotive Connectors 3P FEMALE NATURAL MP 280 SERIES 30AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3930 | Buy Now |
Part Details for 12176445
12176445 CAD Models
12176445 Part Data Attributes:
|
12176445
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12176445
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |