-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110 FLAG FAST REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9277
|
Newark | 110 Flag Fast Rec 22-18 Tpbr |Amp Te Connectivity 1217878-1 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
A110947CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3519 In Stock |
|
$0.0863 / $0.2600 | Buy Now |
DISTI #
1217878-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Tin Strip - Tape and Reel (Alt: 1217878-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 32000 Container: Reel | 0 |
|
$0.0914 | Buy Now |
DISTI #
571-1217878-1
|
Mouser Electronics | Terminals RCPT FLAG 18-22AWG RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 32000 Container: Reel | 0Reel |
|
$0.0812 | Buy Now |
DISTI #
AMP1217878-1
|
Heilind Electronics | 110 FLAG FAST REC 22-18 TPBR | Americas - 0 in Stock |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,FLAG,REC.,22-18 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0883 / $0.2482 | Buy Now |
DISTI #
1217878-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Tin Strip - Tape and Reel (Alt: 1217878-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 32000 Container: Reel | 0 |
|
$0.0914 | Buy Now |
DISTI #
AMP1217878-1
|
Interstate Connecting Components | 110 FLAG FAST REC 22-18 TPBR | 0 |
|
$0.1014 | Buy Now |
|
Master Electronics | 110 FASTON,FLAG,REC.,22-18 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0883 / $0.2482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1217878-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1217878-1
TE Connectivity
110 FLAG FAST REC 22-18 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |