-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9853
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite 109 Series, Connector Body Material:Metal Body, Contact Material:Brassrohs Compliant: Yes |Amp Te Connectivity 1218124-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 | Buy Now |
DISTI #
1122-1253-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
947 In Stock |
|
$14.6120 / $15.3500 | Buy Now |
DISTI #
1218124-1
|
Avnet Americas | D Sub Connector, DB9, Plug, AMPLIMITE 109, 9 Contacts, DE, Solder - Bulk (Alt: 1218124-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 49 Weeks, 5 Days Container: Bulk | 11 Factory Stock |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
70088012
|
RS | Conn, D-Sub, PCB Plug, 9Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1218124-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7000 / $19.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$14.9900 | Buy Now |
DISTI #
AMP1218124-1
|
Heilind Electronics | 9 POSASSYPLUGLOW PROF109 | Americas - 37 in Stock |
|
$17.1912 / $17.4478 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - AMPLIMITE 109 Series - Metal Body. RoHS: Compliant |
385 Partner Stock 498 On Order |
|
$11.9300 / $15.2800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M24308/24-1F
|
TTI | D-Sub MIL Spec Connectors PCB PLUG 9 POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 301 In Stock |
|
$12.4100 / $14.4800 | Buy Now |
DISTI #
1218124-1
|
Avnet Americas | D Sub Connector, DB9, Plug, AMPLIMITE 109, 9 Contacts, DE, Solder - Bulk (Alt: 1218124-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 49 Weeks, 5 Days Container: Bulk | 11 Factory Stock |
|
$13.7942 / $16.5998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218124-1
TE Connectivity
9 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 49 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 1218124-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1218124-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G17S0910110 | D Subminiature Connector, 9 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | Amphenol Corporation | 1218124-1 vs G17S0910110 |