-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9412
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder Rohs Compliant: No |Amp Te Connectivity 1218124-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$20.3500 / $25.7400 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE 109, 15 Contacts, DA, Solder - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.3548 / $19.6812 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | Conn D-Subminiature PL 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.4241 | Buy Now |
DISTI #
571-12181242
|
Mouser Electronics | D-Sub MIL Spec Connectors 15P PLUG RoHS: Not Compliant | 1 |
|
$18.7300 / $24.7500 | Buy Now |
DISTI #
70088003
|
RS | Conn, D-Sub, PCB Plug, 15Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1218124-2 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6000 / $23.2500 | RFQ |
DISTI #
AMP1218124-2
|
Heilind Electronics | 15 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$20.3824 / $20.6866 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - 15 Contacts - Plug - Solder - DA - AMPLIMITE 109 Series - Metal Body. |
513 In Stock |
|
$19.6600 / $26.1200 | Buy Now |
DISTI #
M24308/24-2F
|
TTI | D-Sub MIL Spec Connectors D-SUB 15P PCB MNT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$14.6300 / $17.0700 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE 109, 15 Contacts, DA, Solder - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.3548 / $19.6812 | Buy Now |
DISTI #
1218124-2
|
Avnet Americas | Conn D-Subminiature PL 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218124-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 73 Factory Stock |
|
$16.4241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218124-2
TE Connectivity
15 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |