-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4156
|
Newark | D Sub Conn, Plug, 25Pos, Solder Rohs Compliant: No |Amp Te Connectivity 1218124-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$25.7100 / $32.8000 | Buy Now |
DISTI #
10H9855
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite 109 Series, Connector Body Material:Metal Body, Connector Type:D Subrohs Compliant: No |Amp Te Connectivity 1218124-3 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
1122-1259-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
151 In Stock |
|
$24.7208 / $31.5400 | Buy Now |
DISTI #
70087997
|
RS | Conn, D-Sub, PCB Plug, 25Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1218124-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6700 / $28.3400 | RFQ |
DISTI #
AMP1218124-3
|
Heilind Electronics | 25 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$24.8235 / $25.1941 | Buy Now |
|
Onlinecomponents.com | 25 POS,ASSY,PLUG,LOW PROF,109 |
575 In Stock |
|
$23.5300 / $32.3600 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
M24308/24-3F
|
TTI | D-Sub MIL Spec Connectors PCB PLUG 25 POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$18.8400 / $21.9800 | Buy Now |
DISTI #
AMP1218124-3
|
Interstate Connecting Components | 25 POSASSYPLUGLOW PROF109 | 0 |
|
$24.8235 / $25.1941 | Buy Now |
|
Powell Electronics | Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 Min Qty: 1 | 889 |
|
$17.2900 / $18.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218124-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218124-3
TE Connectivity
25 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |