-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9413
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder Rohs Compliant: No |Amp Te Connectivity 1218124-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$35.6500 / $45.4900 | Buy Now |
DISTI #
10H9856
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite 109 Series, Connector Body Material:Metal Body, Connector Type:D Subrohs Compliant: No |Amp Te Connectivity 1218124-4 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.9700 | Buy Now |
DISTI #
1122-1260-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
163 In Stock |
|
$34.2839 / $43.7400 | Buy Now |
DISTI #
1218124-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1218124-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 4 |
|
$15.6070 | Buy Now |
DISTI #
1218124-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1218124-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$27.6238 / $33.2422 | Buy Now |
DISTI #
70088014
|
RS | Conn, D-Sub, PCB Plug, 37Pos, STR, 109 Series, Crimp, 20AWG | TE Connectivity 1218124-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4400 / $39.3000 | RFQ |
DISTI #
AMP1218124-4
|
Heilind Electronics | 37 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$34.4265 / $34.9403 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - Straight - 37 Contacts - Plug - Solder - DC - 109 Series - Brass Body. |
124 In Stock |
|
$33.2800 / $45.0900 | Buy Now |
DISTI #
M24308/24-4F
|
TTI | D-Sub MIL Spec Connectors PCB PLUG 37 POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$27.8900 / $32.5300 | Buy Now |
DISTI #
1218124-4
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1218124-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 4 |
|
$15.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218124-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218124-4
TE Connectivity
37 POS,ASSY,PLUG,LOW PROF,109
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |