-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9857
|
Newark | D Sub Connector, Rcpt, 50Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite 109 Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Rohs Compliant: No |Amp Te Connectivity 1218124-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$17.5700 | Buy Now |
DISTI #
2266-1218124-5-ND
|
DigiKey | 50 POS,ASSY,PLUG,LOW PROF,109 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
609 In Stock |
|
$34.9900 / $53.9800 | Buy Now |
DISTI #
1218124-5
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 1218124-5) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days Container: Bulk | 75 |
|
RFQ | |
DISTI #
10H9857
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 10H9857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$47.2800 | Buy Now |
DISTI #
70088041
|
RS | Conn D-Sub PCB Plug 50Pos STR 109 Series Crimp 20AWG | TE Connectivity 1218124-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9000 | RFQ |
DISTI #
AMP1218124-5
|
Heilind Electronics | 50 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$43.8209 / $52.7911 | Buy Now |
|
Onlinecomponents.com | 50 POS,ASSY,PLUG,LOW PROF,109 |
647 In Stock |
|
$37.6000 / $58.4200 | Buy Now |
DISTI #
M24308/24-5F
|
TTI | D-Sub MIL Spec Connectors PCB PLUG 50 POS VERT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 122 In Stock |
|
$32.3900 / $37.7800 | Buy Now |
DISTI #
1218124-5
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 1218124-5) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days Container: Bulk | 75 |
|
RFQ | |
DISTI #
10H9857
|
Avnet Americas | Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 10H9857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$47.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218124-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218124-5
TE Connectivity
50 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |