-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 9A SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7945
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 121837-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.6300 | Buy Now |
DISTI #
2266-121837-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$117.5800 / $156.0800 | Buy Now |
DISTI #
121837-000
|
Avnet Americas | TXR40AC90-0804AI - Bulk (Alt: 121837-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
650-121837-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-0804AI RoHS: Compliant | 0 |
|
$136.0400 / $138.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$131.1300 | Buy Now |
DISTI #
RYCTXR40AC90-0804AI
|
Heilind Electronics | 121837-000 | Americas - 0 in Stock |
|
$124.1940 / $152.6568 | Buy Now |
|
Onlinecomponents.com | TXR40AC90-0804AI RoHS: Compliant |
69 In Stock |
|
$139.3900 / $153.5700 | Buy Now |
DISTI #
16551724
|
Verical | 90° 9 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$110.2500 / $146.3600 | Buy Now |
DISTI #
62997277
|
Verical | 90° 9 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$165.8666 / $189.3588 | Buy Now |
DISTI #
121837-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-0804AI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.8000 / $126.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
121837-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
121837-000
TE Connectivity
CONN BACKSHELL ADPT SZ 9A SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A | |
Wire Size-Max |