-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A RCP ASSY 25 POS SER 109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6479
|
Newark | D-Sub Mil Spec Conn R/A Rcp Assy 25 Pos Ser 109 |Amp Te Connectivity 1218434-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$40.1100 / $47.0200 | Buy Now |
DISTI #
10H9995
|
Newark | R/A Rcp Assy 25 Pos Ser 109 Rohs Compliant: No |Amp Te Connectivity 1218434-3 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0500 | Buy Now |
DISTI #
A144694-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
115 In Stock |
|
$32.9200 | Buy Now |
DISTI #
1218434-3
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 1218434-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$21.5391 | Buy Now |
DISTI #
M24308/23-27F
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: M24308/23-27F) RoHS: Not Compliant Min Qty: 108 Package Multiple: 54 Container: Bulk | 0 |
|
$31.0812 / $37.4028 | Buy Now |
DISTI #
571-1218434-3
|
Mouser Electronics | D-Sub MIL Spec Connectors R/A RCP ASSY 25 POS SER 109 RoHS: Not Compliant | 90 |
|
$32.9200 | Buy Now |
DISTI #
71999056
|
RS | Connector, D-Sub, R/A Rcp Assy 25 Pos Ser 109 | TE Connectivity 1218434-3 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6400 / $39.8400 | RFQ |
|
Future Electronics | R/A RCP ASSY 25 POS SER 109 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 Container: Box | 0Box |
|
$31.5000 | Buy Now |
DISTI #
AMP1218434-3
|
Heilind Electronics | R/A RCP ASSY 25 POS SER 109 | Americas - 0 in Stock |
|
$38.7353 / $39.3135 | Buy Now |
|
Onlinecomponents.com | R/A RCP ASSY 25 POS SER 109 |
275 In Stock |
|
$30.8800 / $37.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218434-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218434-3
TE Connectivity
R/A RCP ASSY 25 POS SER 109
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |