Part Details for 12191067 by Aptiv PLC
Overview of 12191067 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 12191067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191067
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK BLACK RoHS: Compliant | 5730 |
|
$0.8600 / $1.5300 | Buy Now |
DISTI #
12191067-B
|
TTI | Automotive Connectors RETAINER MIC100W 16W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$0.5380 | Buy Now |
DISTI #
12191067
|
TTI | Automotive Connectors SECONDARY LOCK BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 18000 In Stock |
|
$0.2690 | Buy Now |
DISTI #
12191067
|
Power and Signal Group | Black Micro-Pack 100W TPA Lock | 12000 |
|
$0.2299 | RFQ |
DISTI #
12191067
|
Avnet Abacus | LOCK SECONDARY TPA MIC/P BLK (Alt: 12191067) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |