Part Details for 12191499 by Delphi Automotive LLP
Overview of 12191499 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 12191499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$4.6000 / $6.9000 | Buy Now | |
|
Quest Components | 122 |
|
$5.1060 / $8.2800 | Buy Now |
Part Details for 12191499
12191499 CAD Models
12191499 Part Data Attributes
|
12191499
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12191499
Delphi Automotive LLP
Combination Line Connector, 38 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12052456; 12052455 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12191487 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 |