Part Details for 12191649 by Aptiv PLC
Overview of 12191649 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191649
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK MEDIUM GRAY RoHS: Compliant | 1669 |
|
$0.8440 / $1.5000 | Buy Now |
DISTI #
VDP:6627_25466167
|
Arrow Electronics | Lock Secondary TPA M/P GRA MD RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 8 Weeks | Americas - 48960 |
|
$0.4085 / $0.4176 | Buy Now |
DISTI #
79936354
|
Verical | Lock Secondary TPA M/P GRA MD RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 | Americas - 48960 |
|
$0.4085 / $0.4176 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
12191649
|
TTI | Automotive Connectors SECONDARY LOCK MEDIUM GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1360 Package Multiple: 1360 Container: Each |
Americas - 43520 In Stock |
|
$0.2590 | Buy Now |
DISTI #
12191649-B
|
TTI | Automotive Connectors TPA MP 280 7W LK RoHS: Compliant pbFree: Pb-Free Min Qty: 136 Package Multiple: 136 Container: Each | Americas - 0 |
|
$0.5280 | Buy Now |
DISTI #
12191649
|
Avnet Abacus | (Alt: 12191649) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |