Part Details for 12191816 by Aptiv PLC
Overview of 12191816 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12191816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12191816
|
Mouser Electronics | Automotive Connectors GT 1.5 Female Clean Body Sealed Terminal RoHS: Compliant | 3000 |
|
$0.1500 | Buy Now |
DISTI #
66771797
|
Verical | Crimp Terminal 20-22AWG Brass F Tin Min Qty: 3000 Package Multiple: 3000 Date Code: 1907 | Americas - 114000 |
|
$0.1022 / $0.1076 | Buy Now |
DISTI #
12191816
|
TTI | Automotive Connectors GT 1.5 Female Clean Body Sealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
12191816-L
|
TTI | Automotive Connectors TERM GT 150 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$0.1310 | Buy Now |