Part Details for 121E10879X by Conec Corporation
Overview of 121E10879X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121E10879X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for 121E10879X
121E10879X CAD Models
121E10879X Part Data Attributes:
|
121E10879X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
121E10879X
Conec Corporation
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.984 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 3100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.7824 N | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 5.7824 N |
Alternate Parts for 121E10879X
This table gives cross-reference parts and alternative options found for 121E10879X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121E10879X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121E10899X | Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Surface Mount Terminal, Receptacle | Conec Corporation | 121E10879X vs 121E10899X |