Part Details for 121E10949X by Conec Corporation
Overview of 121E10949X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121E10949X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC121E10949X
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.9952 / $11.3479 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8700 / $14.1800 | Buy Now |
DISTI #
COC121E10949X
|
Interstate Connecting Components | 0 |
|
$8.9952 / $11.3479 | Buy Now | |
|
CDM Electronics | DIN CONN MALE TYPE H ANGLED PIN 11 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5900 / $13.1800 | RFQ |
Part Details for 121E10949X
121E10949X CAD Models
121E10949X Part Data Attributes:
|
121E10949X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
121E10949X
Conec Corporation
Board Euro Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.3 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.433 inch | |
Body Depth | 1.126 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 3100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 7.1168 N | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | 7.1168 N |