Part Details for 122-13-314-41-001000 by Mill-Max Mfg Corp
Overview of 122-13-314-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122-13-314-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2866
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill Max 122-13-314-41-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $23.2500 | Buy Now |
DISTI #
12213-31441001000-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0264 | Buy Now |
DISTI #
575-12213314410010
|
Mouser Electronics | IC & Component Sockets 14P DIP SKT 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$13.0200 / $13.9300 | Order Now |
|
Future Electronics | 14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Compliant pbFree: No Min Qty: 56 Package Multiple: 28 Container: Tube | 0Tube |
|
$13.6600 / $13.9400 | Buy Now |
DISTI #
000000000000400221
|
Sager | IC & Component Sockets 14P DIP SKT 2 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$3.4600 / $18.6700 | Buy Now |
Part Details for 122-13-314-41-001000
122-13-314-41-001000 CAD Models
122-13-314-41-001000 Part Data Attributes
|
122-13-314-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
122-13-314-41-001000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |
Alternate Parts for 122-13-314-41-001000
This table gives cross-reference parts and alternative options found for 122-13-314-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122-13-314-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122-13-314-41-001 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap | Mill-Max Mfg Corp | 122-13-314-41-001000 vs 122-13-314-41-001 |
122-91-314-41-001000 | IC Socket | Mill-Max Mfg Corp | 122-13-314-41-001000 vs 122-91-314-41-001000 |
122-41-314-41-001000 | IC Socket | Mill-Max Mfg Corp | 122-13-314-41-001000 vs 122-41-314-41-001000 |