Part Details for 1220 04D T16CW 0,5M by Lutronic Holdings
Overview of 1220 04D T16CW 0,5M by Lutronic Holdings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220 04D T16CW 0,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8197
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1220 04D T16CW 0,5M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $19.0800 | Buy Now |