Part Details for 1220020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1220020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6541
|
Newark | Drh174615Lt |Weidmuller 1220020000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $24.5900 | Buy Now |
DISTI #
4381-1220020000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 115V Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
20 In Stock |
|
$11.4940 / $23.1000 | Buy Now |
DISTI #
1220020000
|
Avnet Americas | Industrial Relay Module 1 N.C 115VAC 16A Flat Blade Connection - Bulk (Alt: 1220020000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8645 / $17.6087 | Buy Now |
DISTI #
470-1220020000
|
Mouser Electronics | Industrial Relays DRH174615LT RoHS: Compliant | 0 |
|
$19.8800 / $23.1000 | Order Now |
|
Onlinecomponents.com | 10 Factory Stock |
|
$15.2000 / $20.1200 | Buy Now | |
|
Master Electronics | 10 Factory Stock |
|
$15.2000 / $20.1200 | Buy Now |