Part Details for 1220080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1220080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6546
|
Newark | Drh275220Lt |Weidmuller 1220080000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $26.2500 | Buy Now |
DISTI #
1220080000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 220V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2641 / $24.6600 | Buy Now |
DISTI #
1220080000
|
Avnet Americas | Industrial Relay Module 1 N.C 220VDC 16A Flat Blade Connection - Bulk (Alt: 1220080000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1220080000
|
Mouser Electronics | Industrial Relays DRH275220LT RoHS: Compliant | 0 |
|
$18.4900 / $24.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.8300 / $19.1100 | Buy Now |