Part Details for 1220190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1220190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1220190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6555
|
Newark | Drh276220Lt |Weidmuller 1220190000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8800 / $26.2500 | Buy Now |
DISTI #
1220190000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 16A 220V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2641 / $24.6600 | Buy Now |
DISTI #
1220190000
|
Avnet Americas | Industrial Relay Module 2 N.O 220VDC 16A Flat Blade Connection - Bulk (Alt: 1220190000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1220190000
|
Mouser Electronics | Industrial Relays DRH276220LT RoHS: Compliant | 0 |
|
$18.4900 / $24.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.8300 / $19.1100 | Buy Now | |
DISTI #
1220190000
|
Avnet Americas | Industrial Relay Module 2 N.O 220VDC 16A Flat Blade Connection - Bulk (Alt: 1220190000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1220190000
|
Avnet Americas | Industrial Relay Module 2 N.O 220VDC 16A Flat Blade Connection - Bulk (Alt: 1220190000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |