Part Details for 1221286-1 by TE Connectivity
Overview of 1221286-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1221286-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9173
|
Newark | Ssmt-Osmt Tl Engage-Disengage |Amp Te Connectivity 1221286-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.5600 / $372.0800 | Buy Now |
DISTI #
20C8511
|
Newark | Ssmt-Osmt Tl Engage-Disengage Rohs Compliant: Na |Amp Te Connectivity 1221286-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.5500 / $217.6800 | Buy Now |
DISTI #
A141724-ND
|
DigiKey | TOOL ENAGE-DIS SSMT-OSMT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$221.4324 / $245.1600 | Buy Now |
DISTI #
1221286-1
|
Avnet Americas | RF Coax Cable Assemblies, SSMT Disengagement Tool - Bulk (Alt: 1221286-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7880 / $222.3720 | Buy Now |
DISTI #
70089948
|
RS | Engagement/Disengagement Tool for SSMT Series | TE Connectivity 1221286-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$249.1200 | RFQ |
DISTI #
AMP1221286-1
|
Heilind Electronics | SSMT-OSMT TL ENGAGE-DISENGAGE | Americas - 0 in Stock |
|
$196.4706 / $211.8657 | Buy Now |
|
Onlinecomponents.com | RF Coax Cable Assemblies - SSMT Disengagement Tool. | 0 |
|
$182.2400 / $339.3000 | Buy Now |
DISTI #
1221286-1
|
TTI | Other Tools SSMT-OSMT TOOL ENGAGE-DISENGAGE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$190.5200 / $225.4600 | Buy Now |
DISTI #
1221286-1
|
Avnet Americas | RF Coax Cable Assemblies, SSMT Disengagement Tool - Bulk (Alt: 1221286-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7880 / $222.3720 | Buy Now |
DISTI #
AMP1221286-1
|
Interstate Connecting Components | SSMT-OSMT TL ENGAGE-DISENGAGE | 0 |
|
$196.4706 / $211.8657 | Buy Now |