-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 14 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3128
|
Newark | Shrunk Delta Ribbon Conn, Rcpt 14Pos Smd, No. Of Contacts:14Contacts, Gender:Receptacle, Connector Type:Sdr, Contact Termination Type:Solder, Product Range:122 Series, Connector Mounting:Pcb Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |3M 12214-8250-00FR (Alternate Part Number: 04547452340194 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $10.8700 | Buy Now |
DISTI #
MSDS14-ND
|
DigiKey | CONN RCPT 14POS R/A SOLDER Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7010402294
|
Avnet Americas | Conn SCSI RCP 14 POS 0.64mm Solder RA SMD 14 Terminal 1 Port - Bulk (Alt: 7010402294) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010402294
|
Avnet Americas | Conn SCSI RCP 14 POS 0.64mm Solder RA SMD 14 Terminal 1 Port - Bulk (Alt: 7010402294) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010402294
|
Avnet Americas | Conn SCSI RCP 14 POS 0.64mm Solder RA SMD 14 Terminal 1 Port - Bulk (Alt: 7010402294) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12214-8250-00FR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12214-8250-00FR
3M Interconnect
D Type Connector, 14 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.93 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 12214-8250-00FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12214-8250-00FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12214-8200-00FR | 14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 12214-8250-00FR vs 12214-8200-00FR |
12214-8250-00FR | 14 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 12214-8250-00FR vs 12214-8250-00FR |
12214-8200-00FR | D Type Connector, 14 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | 3M Interconnect | 12214-8250-00FR vs 12214-8200-00FR |