Part Details for 1222B B591000 by Belden Inc
Overview of 1222B B591000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1222B B591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6344
|
Newark | Shielded Multipair Cable 16Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:16 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1222B B591000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL30238-1000-ND
|
DigiKey | 16 PR #22 FHDPE FS PVC PVC Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1222B-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 16PR SHIELD 1000ft SPOOL FLT BLK RoHS: Compliant | 0 |
|
$10,279.4500 | Order Now |