-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4847
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122373 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$3.5900 / $4.9800 | Buy Now |
DISTI #
ACX1106-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
368 In Stock |
|
$2.4831 / $4.6000 | Buy Now |
DISTI #
70032060
|
RS | connecor rf coaxial tnc straight crimp jack for rg142 223 400 50 ohm | Amphenol RF 122373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$3.1300 / $4.3500 | Buy Now |
DISTI #
AMR122373
|
Heilind Electronics | FEMALE TNC/RG223 CABLE | Americas - 0 in Stock |
|
$2.0469 / $2.9000 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms RoHS: Compliant |
347 In Stock |
|
$2.5300 / $3.3600 | Buy Now |
DISTI #
122373
|
TME | Plug, TNC, female, straight, 50Ω, crimped, for cable, POM, -40÷85°C Min Qty: 1 | 0 |
|
$2.4900 / $3.5800 | RFQ |
DISTI #
AMR122373
|
Interstate Connecting Components | FEMALE TNC/RG223 CABLE | 0 |
|
$2.0469 / $2.9000 | Buy Now |
DISTI #
Amphenol RF 122373
|
PEI Genesis | TNC F CRMP RG55 RG142 50OHM | 72 |
|
Buy Now | |
DISTI #
3757594
|
element14 Asia-Pacific | RF COAXIAL, TNC JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$2.5099 / $4.1685 | Buy Now |
DISTI #
3757594
|
Farnell | RF COAXIAL, TNC JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 80 |
|
$2.3885 / $3.8039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy