Part Details for 122382 by Amphenol RF
Overview of 122382 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4856
|
Newark | Rf/Coaxial, Tnc Bulkhead Jack Str 75 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6, Rg143, Rg212, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122382 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 | Buy Now |
DISTI #
ARF2927-ND
|
DigiKey | CONN TNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
237 In Stock |
|
$7.9795 / $13.2000 | Buy Now |
DISTI #
71675576
|
RS | TNC Straight Crimp Jack for RG-6, 75 Ohm, Bulkhead | Amphenol RF 122382 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8000 | RFQ |
DISTI #
AMR122382
|
Heilind Electronics | TNC BLKHD CRMP JCK RG-6-5 | Americas - 0 in Stock |
|
$9.4769 / $9.6250 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-6 75 Ohm Bulkhead RoHS: Compliant | 0 |
|
$8.1900 / $10.8400 | Buy Now |
DISTI #
122382
|
TME | Socket, TNC, female, straight, 75Ω, RG6, crimped, PTFE, gold-plated Min Qty: 1 | 0 |
|
$8.8900 / $12.7600 | RFQ |
DISTI #
AMR122382
|
Interstate Connecting Components | TNC BLKHD CRMP JCK RG-6-5 | 0 |
|
$9.4769 / $9.6250 | Buy Now |
DISTI #
52415.1
|
TestEquity LLC | Amphenol RF 122382 RF TNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 75 Ohm | 0 |
|
$9.1200 | Buy Now |