-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4859
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Solder, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122386 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0800 / $7.5400 | Buy Now |
DISTI #
ACX1087-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8628 / $6.9700 | Buy Now |
DISTI #
70031747
|
RS | Plug, TNC Coaxial, Teflon, Solder Terminal, 50 Ohms, TNC Series | Amphenol RF 122386 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.4100 | RFQ |
DISTI #
AMR122386
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2969 / $4.4194 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
100 In Stock |
|
$3.4900 / $9.0600 | Buy Now |
DISTI #
81004022
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2420 | Americas - 100 |
|
$11.7910 | Buy Now |
|
Quest Components | 2320 |
|
$3.6000 / $7.2000 | Buy Now | |
DISTI #
122386
|
TME | Plug, TNC, male, straight, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$3.9600 / $5.6700 | RFQ |
DISTI #
AMR122386
|
Interstate Connecting Components | 0 |
|
$3.2969 / $4.4194 | Buy Now | |
DISTI #
122386
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy