Part Details for 122430 by Amphenol Corporation
Overview of 122430 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122430
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122430) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122430
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122430) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.8000 / $4.8825 | Buy Now |
DISTI #
523-122430
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC R/A PLUG RG55 223 142 400 RoHS: Compliant | 1320 |
|
$3.8200 / $5.7200 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | RF TNC CONNECTOR, CABLE MOUNT, CRIMP TERMINAL, PLUG | 9 |
|
$4.2300 / $8.4600 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, CABLE MOUNT, CRIMP TERMINAL, PLUG | 60 |
|
$9.2315 / $14.9700 | Buy Now |
DISTI #
122430
|
TTI | RF Connectors / Coaxial Connectors TNC R/A PLUG RG55 223 142 400 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2080 In Stock |
|
$3.3300 / $3.5000 | Buy Now |
DISTI #
122430
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122430) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.8000 / $4.8825 | Buy Now |
DISTI #
122430
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 122430) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 122430
122430 CAD Models
122430 Part Data Attributes:
|
122430
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122430
Amphenol Corporation
RF TNC Connector, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-55/U; RG-142A/U; RG-223/U; RG-400/U | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |