-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4913
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Though Hole, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 122440 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 | Buy Now |
DISTI #
ARF2779-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1011 In Stock |
|
$4.6101 / $7.9000 | Buy Now |
DISTI #
70032455
|
RS | Connector, RF, TNC Straight PCB Jack Through Hole 50 Ohm | Amphenol RF 122440 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8600 / $7.3300 | RFQ |
DISTI #
AMR122440
|
Heilind Electronics | TNC ST PCB JK 50 4 POST | Americas - 0 in Stock |
|
$4.7188 / $6.3871 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant |
49 In Stock |
|
$4.2700 / $8.0900 | Buy Now |
DISTI #
122440
|
TME | Plug, TNC, female, straight, 50Ω, THT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.1500 / $8.8000 | RFQ |
DISTI #
AMR122440
|
Interstate Connecting Components | TNC ST PCB JK 50 4 POST | 0 |
|
$4.7188 / $6.3871 | Buy Now |
|
Master Electronics | RF Connector TNC Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant |
49 In Stock |
|
$4.2700 / $8.0900 | Buy Now |
DISTI #
52453.1
|
TestEquity LLC | Amphenol RF 122440 RF TNC Connector, Straight, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy